
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Honeywell | |
| Package | - | |
| Current Range | 36A | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | ±15V | |
| Bidirectional Current Detection | Support | |
| Response Time (tr) | 1us |

* Images are for reference only
CSNE151
Extended- Manufacturer
- MFR.Part #
- CSNE151
- JLCPCB Part #
- C1526348
- Package
- -
- Description
- 0℃~+70℃ 36A ±15V - Current Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CSNE151
- JLCPCB Part #
- C1526348
- Package
- -
- Description
- 0℃~+70℃ 36A ±15V - Current Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSNE151 Specifications
CSNE151 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Honeywell | |
| Package | - | |
| Current Range | 36A | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | ±15V | |
| Bidirectional Current Detection | Support | |
| Response Time (tr) | 1us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSNE151. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSNE151 Documents
CSNE151 datasheets or manufacturer documentation.
Datasheet: CSNE151 Datasheet (PDF)
CSNE151 Schematic Symbol & PCB Footprint
The CSNE151 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.