
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10-3mm | |
| Frequency Range | 300MHz~960MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Transmitter | |
| Data Rate | 200Kbps | |
| Output Power | 16dBm | |
| Applications | ISM、RKE、PKE | |
| Voltage - Supply | 1.8V~3.6V | |
| Typical Application Frequency | 315MHz | |
| Features | Supports software reset | |
| Current Of Transmitting | 12mA | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX41464GUB+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10-3mm | |
| Frequency Range | 300MHz~960MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Transmitter | |
| Data Rate | 200Kbps | |
| Output Power | 16dBm | |
| Applications | ISM、RKE、PKE | |
| Voltage - Supply | 1.8V~3.6V | |
| Typical Application Frequency | 315MHz | |
| Features | Supports software reset | |
| Current Of Transmitting | 12mA | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX41464GUB+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX41464GUB+ datasheets or manufacturer documentation.
Datasheet: MAX41464GUB+ Datasheet (PDF)
The MAX41464GUB+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.