
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-48-EP(7x7) | |
| Frequency Range | 410MHz~500MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter | |
| Output Power | 8dBm | |
| Voltage - Supply | 2.7V~3.3V | |
| Typical Application Frequency | 450MHz | |
| Current Of Transmitting | 134mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2370ETM+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-48-EP(7x7) | |
| Frequency Range | 410MHz~500MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter | |
| Output Power | 8dBm | |
| Voltage - Supply | 2.7V~3.3V | |
| Typical Application Frequency | 450MHz | |
| Current Of Transmitting | 134mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2370ETM+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2370ETM+ datasheets or manufacturer documentation.
Datasheet: MAX2370ETM+ Datasheet (PDF)
The MAX2370ETM+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.