
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-10-3mm | |
| Frequency Range | 432MHz~448MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transmitter | |
| Output Power | 6dBm | |
| Voltage - Supply | 2V~3.6V | |
| Typical Application Frequency | 433.92MHz | |
| Features | Manchester decoding function | |
| Current Of Transmitting | 8.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATA5757C-6DQY-66 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-10-3mm | |
| Frequency Range | 432MHz~448MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transmitter | |
| Output Power | 6dBm | |
| Voltage - Supply | 2V~3.6V | |
| Typical Application Frequency | 433.92MHz | |
| Features | Manchester decoding function | |
| Current Of Transmitting | 8.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATA5757C-6DQY-66. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATA5757C-6DQY-66 datasheets or manufacturer documentation.
Datasheet: ATA5757C-6DQY-66 Datasheet (PDF)
The ATA5757C-6DQY-66 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.