Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. F2977NEGK
F2977NEGK
Extended
* Images are for reference only
F2977NEGK
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F2977NEGK
JLCPCB Part #
C1526255
Package
QFN-12-EP(2x2)
Description
-40℃~+105℃ 0.38dB 2.7V~5.25V 39dB QFN-12-EP(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRENESAS
PackageQFN-12-EP(2x2)
Frequency range30MHz~6GHz
Voltage - Supply2.7V~5.25V
Insertion loss0.38dB
FeaturesIntegrated control logic、Integrated impedance matching network
CircuitSPDT
isolation39dB
operating temperature-40℃~+105℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. F2977NEGK
F2977NEGK

* Images are for reference only

F2977NEGK

Extended
Manufacturer

RENESAS

MFR.Part #
F2977NEGK
JLCPCB Part #
C1526255
Package
QFN-12-EP(2x2)
Description
-40℃~+105℃ 0.38dB 2.7V~5.25V 39dB QFN-12-EP(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2977NEGK

* Images are for reference only

F2977NEGK
Extended
Manufacturer

RENESAS

MFR.Part #
F2977NEGK
JLCPCB Part #
C1526255
Package
QFN-12-EP(2x2)
Description
-40℃~+105℃ 0.38dB 2.7V~5.25V 39dB QFN-12-EP(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2977NEGK Specifications

F2977NEGK technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRENESAS
PackageQFN-12-EP(2x2)
Frequency range30MHz~6GHz
Voltage - Supply2.7V~5.25V
Insertion loss0.38dB
FeaturesIntegrated control logic、Integrated impedance matching network
CircuitSPDT
isolation39dB
operating temperature-40℃~+105℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F2977NEGK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F2977NEGK Documents

F2977NEGK datasheets or manufacturer documentation.

Datasheet: F2977NEGK Datasheet (PDF)

F2977NEGK Schematic Symbol & PCB Footprint

The F2977NEGK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.