


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | SMD-33P | |
| Frequency Range | 2.402GHz~2.48GHz | |
| Operating Temperature | -30℃~+85℃ | |
| Sensitivity | -93dBm | |
| Data Rate | 4Mbps | |
| Output Power | 10dBm | |
| Applications | Bluetooth | |
| Voltage - Supply | 2.2V~4.8V | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on Reset、Power-off reset function | |
| Current Of Transmitting | 107mA | |
| Interface | UART、I2S、PCM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC2564MODACMOG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | SMD-33P | |
| Frequency Range | 2.402GHz~2.48GHz | |
| Operating Temperature | -30℃~+85℃ | |
| Sensitivity | -93dBm | |
| Data Rate | 4Mbps | |
| Output Power | 10dBm | |
| Applications | Bluetooth | |
| Voltage - Supply | 2.2V~4.8V | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on Reset、Power-off reset function | |
| Current Of Transmitting | 107mA | |
| Interface | UART、I2S、PCM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC2564MODACMOG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC2564MODACMOG datasheets or manufacturer documentation.
Datasheet: CC2564MODACMOG Datasheet (PDF)
The CC2564MODACMOG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.