Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. SPSGRF-868
SPSGRF-868 - 1
SPSGRF-868 - 2
SPSGRF-868 - 3
Extended1/3
* Images are for reference only
SPSGRF-868
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SPSGRF-868
JLCPCB Part #
C1526231
Package
SMD
Description
11.6dBm 868MHz Integrated antenna、Integrated balun SPI SMD RF Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerSTMicroelectronics
PackageSMD
Operating Temperature-40℃~+85℃
Antenna TypeOn-board PCB Antenna
Sensitivity-118dBm
Output Power(Max)11.6dBm
Modulation SystemGFSK、FSK、ASK、OOK
Voltage - Supply1.8V~3.6V
ModelTransceiver
Frequency868MHz
FeaturesIntegrated antenna、Integrated balun
Interface TypeSPI
Send Current9mA、22mA
Receive Current10mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. SPSGRF-868
SPSGRF-868

* Images are for reference only

SPSGRF-868

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPSGRF-868
JLCPCB Part #
C1526231
Package
SMD
Description
11.6dBm 868MHz Integrated antenna、Integrated balun SPI SMD RF Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPSGRF-868

* Images are for reference only

SPSGRF-868
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPSGRF-868
JLCPCB Part #
C1526231
Package
SMD
Description
11.6dBm 868MHz Integrated antenna、Integrated balun SPI SMD RF Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPSGRF-868 Specifications

SPSGRF-868 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerSTMicroelectronics
PackageSMD
Operating Temperature-40℃~+85℃
Antenna TypeOn-board PCB Antenna
Sensitivity-118dBm
Output Power(Max)11.6dBm
Modulation SystemGFSK、FSK、ASK、OOK
Voltage - Supply1.8V~3.6V
ModelTransceiver
Frequency868MHz
FeaturesIntegrated antenna、Integrated balun
Interface TypeSPI
Send Current9mA、22mA
Receive Current10mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPSGRF-868. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPSGRF-868 Documents

SPSGRF-868 datasheets or manufacturer documentation.

Datasheet: SPSGRF-868 Datasheet (PDF)

SPSGRF-868 Schematic Symbol & PCB Footprint

The SPSGRF-868 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.