
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD-31P | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -99dBm | |
| Output Power(Max) | 10dBm | |
| Voltage - Supply | 1.85V~3.8V | |
| Frequency | 2.4GHz | |
| Features | Integrated antenna、AES encryption、Built-in watchdog、Integrated balun、Built-in LDO | |
| Interface Type | SPI、UART、I2C、I2S | |
| Send Current | 8.2mA | |
| Receive Current | 9.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MGM111A256V2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD-31P | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -99dBm | |
| Output Power(Max) | 10dBm | |
| Voltage - Supply | 1.85V~3.8V | |
| Frequency | 2.4GHz | |
| Features | Integrated antenna、AES encryption、Built-in watchdog、Integrated balun、Built-in LDO | |
| Interface Type | SPI、UART、I2C、I2S | |
| Send Current | 8.2mA | |
| Receive Current | 9.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGM111A256V2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MGM111A256V2 datasheets or manufacturer documentation.
Datasheet: MGM111A256V2 Datasheet (PDF)
The MGM111A256V2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.