Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. BGM121A256V2
BGM121A256V2
Extended
* Images are for reference only
BGM121A256V2
Attributes
Value
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
BGM121A256V2
JLCPCB Part #
C1526224
Package
SMD-56P
Description
-40℃~+85℃ -90dBm 1.85V~3.8V 1Mbps 2.4GHz 2.4GHz~2.4835GHz 8.2mA 8dBm 9mA Bluetooth SPI、USART、UART、ADC、GPIO、I2C、IrDA、I2S、PWM Supports software reset、Power-off reset function、Supports RSSI function、Supports FEC function、CRC check function、DMA function transceiver SMD-56P RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSKYWORKS/SILICON LABS
PackageSMD-56P
Frequency Range2.4GHz~2.4835GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-90dBm
Output Power8dBm
Data Rate1Mbps
ApplicationsBluetooth
Voltage - Supply1.85V~3.8V
Receive Current9mA
Typical Application Frequency2.4GHz
FeaturesSupports software reset、Power-off reset function、Supports RSSI function、Supports FEC function、CRC check function、DMA function
Current Of Transmitting8.2mA
InterfaceSPI、USART、UART、ADC、GPIO、I2C、IrDA、I2S、PWM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. BGM121A256V2
BGM121A256V2

* Images are for reference only

BGM121A256V2

Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
BGM121A256V2
JLCPCB Part #
C1526224
Package
SMD-56P
Description
-40℃~+85℃ -90dBm 1.85V~3.8V 1Mbps 2.4GHz 2.4GHz~2.4835GHz 8.2mA 8dBm 9mA Bluetooth SPI、USART、UART、ADC、GPIO、I2C、IrDA、I2S、PWM Supports software reset、Power-off reset function、Supports RSSI function、Supports FEC function、CRC check function、DMA function transceiver SMD-56P RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGM121A256V2

* Images are for reference only

BGM121A256V2
Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
BGM121A256V2
JLCPCB Part #
C1526224
Package
SMD-56P
Description
-40℃~+85℃ -90dBm 1.85V~3.8V 1Mbps 2.4GHz 2.4GHz~2.4835GHz 8.2mA 8dBm 9mA Bluetooth SPI、USART、UART、ADC、GPIO、I2C、IrDA、I2S、PWM Supports software reset、Power-off reset function、Supports RSSI function、Supports FEC function、CRC check function、DMA function transceiver SMD-56P RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGM121A256V2 Specifications

BGM121A256V2 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSKYWORKS/SILICON LABS
PackageSMD-56P
Frequency Range2.4GHz~2.4835GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-90dBm
Output Power8dBm
Data Rate1Mbps
ApplicationsBluetooth
Voltage - Supply1.85V~3.8V
Receive Current9mA
Typical Application Frequency2.4GHz
FeaturesSupports software reset、Power-off reset function、Supports RSSI function、Supports FEC function、CRC check function、DMA function
Current Of Transmitting8.2mA
InterfaceSPI、USART、UART、ADC、GPIO、I2C、IrDA、I2S、PWM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGM121A256V2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGM121A256V2 Documents

BGM121A256V2 datasheets or manufacturer documentation.

Datasheet: BGM121A256V2 Datasheet (PDF)

BGM121A256V2 Schematic Symbol & PCB Footprint

The BGM121A256V2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.