Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. WGM160PX22KGA2
WGM160PX22KGA2
Extended
* Images are for reference only
WGM160PX22KGA2
Attributes
Value
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
WGM160PX22KGA2
JLCPCB Part #
C1526218
Package
SMD-55P
Description
SMD-55P RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSKYWORKS/SILICON LABS
PackageSMD-55P
Frequency Range2.412GHz~2.484GHz
Operating Temperature-40℃~+85℃
Sensitivity-95.5dBm
Data Rate72.2Mbps
ApplicationsWiFi
Output Power16dBm
Voltage - Supply3V~3.6V
Receive Current34.5mA
Typical Application Frequency2.4GHz
Current Of Transmitting131.4mA
InterfaceSPI、USB、UART、ADC、GPIO、I2C、I2S、CAN
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. WGM160PX22KGA2
WGM160PX22KGA2

* Images are for reference only

WGM160PX22KGA2

Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
WGM160PX22KGA2
JLCPCB Part #
C1526218
Package
SMD-55P
Description
SMD-55P RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WGM160PX22KGA2

* Images are for reference only

WGM160PX22KGA2
Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
WGM160PX22KGA2
JLCPCB Part #
C1526218
Package
SMD-55P
Description
SMD-55P RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WGM160PX22KGA2 Specifications

WGM160PX22KGA2 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSKYWORKS/SILICON LABS
PackageSMD-55P
Frequency Range2.412GHz~2.484GHz
Operating Temperature-40℃~+85℃
Sensitivity-95.5dBm
Data Rate72.2Mbps
ApplicationsWiFi
Output Power16dBm
Voltage - Supply3V~3.6V
Receive Current34.5mA
Typical Application Frequency2.4GHz
Current Of Transmitting131.4mA
InterfaceSPI、USB、UART、ADC、GPIO、I2C、I2S、CAN
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WGM160PX22KGA2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WGM160PX22KGA2 Documents

WGM160PX22KGA2 datasheets or manufacturer documentation.

Datasheet: WGM160PX22KGA2 Datasheet (PDF)

WGM160PX22KGA2 Schematic Symbol & PCB Footprint

The WGM160PX22KGA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.