
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | RENESAS | |
| Package | SMD-88P | |
| Frequency Range | 1.87GHz~1.93GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -93dBm | |
| Data Rate | 1kbps | |
| Output Power | 23dBm | |
| Voltage - Supply | 2.1V~3.45V | |
| Receive Current | 95mA | |
| Features | Supports RSSI function、Mute function | |
| Current Of Transmitting | 120mA | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC14WAMDECT SF01T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | RENESAS | |
| Package | SMD-88P | |
| Frequency Range | 1.87GHz~1.93GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -93dBm | |
| Data Rate | 1kbps | |
| Output Power | 23dBm | |
| Voltage - Supply | 2.1V~3.45V | |
| Receive Current | 95mA | |
| Features | Supports RSSI function、Mute function | |
| Current Of Transmitting | 120mA | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC14WAMDECT SF01T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SC14WAMDECT SF01T datasheets or manufacturer documentation.
Datasheet: SC14WAMDECT SF01T Datasheet (PDF)
The SC14WAMDECT SF01T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.