Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. BM71BLES1FC2-0B02AA
BM71BLES1FC2-0B02AA - 1
BM71BLES1FC2-0B02AA - 2
BM71BLES1FC2-0B02AA - 3
Extended1/3
* Images are for reference only
BM71BLES1FC2-0B02AA
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
BM71BLES1FC2-0B02AA
JLCPCB Part #
C1526197
Package
SMD
Description
2dBm Encryption function UART SMD Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerMicrochip Tech
PackageSMD
Antenna TypeOn-board PCB Antenna
Operating Temperature-40℃~+85℃
Sensitivity-90dBm
Output Power(Max)2dBm
Voltage - Supply1.9V~3.6V
Utilized IC / PartIS1871
Communication Distance10m
FeaturesEncryption function
Interface TypeUART
Send Current10mA
Receive Current10mA
Wireless StandardBluetooth 5.0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. BM71BLES1FC2-0B02AA
BM71BLES1FC2-0B02AA

* Images are for reference only

BM71BLES1FC2-0B02AA

Extended
Manufacturer

Microchip Tech

MFR.Part #
BM71BLES1FC2-0B02AA
JLCPCB Part #
C1526197
Package
SMD
Description
2dBm Encryption function UART SMD Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BM71BLES1FC2-0B02AA

* Images are for reference only

BM71BLES1FC2-0B02AA
Extended
Manufacturer

Microchip Tech

MFR.Part #
BM71BLES1FC2-0B02AA
JLCPCB Part #
C1526197
Package
SMD
Description
2dBm Encryption function UART SMD Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BM71BLES1FC2-0B02AA Specifications

BM71BLES1FC2-0B02AA technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerMicrochip Tech
PackageSMD
Antenna TypeOn-board PCB Antenna
Operating Temperature-40℃~+85℃
Sensitivity-90dBm
Output Power(Max)2dBm
Voltage - Supply1.9V~3.6V
Utilized IC / PartIS1871
Communication Distance10m
FeaturesEncryption function
Interface TypeUART
Send Current10mA
Receive Current10mA
Wireless StandardBluetooth 5.0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BM71BLES1FC2-0B02AA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BM71BLES1FC2-0B02AA Documents

BM71BLES1FC2-0B02AA datasheets or manufacturer documentation.

Datasheet: BM71BLES1FC2-0B02AA Datasheet (PDF)

BM71BLES1FC2-0B02AA Schematic Symbol & PCB Footprint

The BM71BLES1FC2-0B02AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.