Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. NRF51422-QFAB-T
NRF51422-QFAB-T
Extended
* Images are for reference only
NRF51422-QFAB-T
Attributes
Value
Manufacturer
Nordic Semicon
MFR.Part #
NRF51422-QFAB-T
JLCPCB Part #
C1526186
Package
QFN-48-EP(6x6)
Description
-25℃~+75℃ -96dBm 1.8V~3.6V 12.6mA 2.4GHz 2Mbps 4dBm 5.5mA SPI、UART、I2C QFN-48-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNordic Semicon
PackageQFN-48-EP(6x6)
Operating Temperature-25℃~+75℃
Frequency Range2.4GHz
Typetransceiver
Sensitivity-96dBm
Output Power4dBm
Data Rate2Mbps
ApplicationsBluetooth、ANT
Voltage - Supply1.8V~3.6V
Receive Current12.6mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、Power-off reset function、Supports RSSI function
Current Of Transmitting5.5mA
InterfaceSPI、UART、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. NRF51422-QFAB-T
NRF51422-QFAB-T

* Images are for reference only

NRF51422-QFAB-T

Extended
Manufacturer

Nordic Semicon

MFR.Part #
NRF51422-QFAB-T
JLCPCB Part #
C1526186
Package
QFN-48-EP(6x6)
Description
-25℃~+75℃ -96dBm 1.8V~3.6V 12.6mA 2.4GHz 2Mbps 4dBm 5.5mA SPI、UART、I2C QFN-48-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRF51422-QFAB-T

* Images are for reference only

NRF51422-QFAB-T
Extended
Manufacturer

Nordic Semicon

MFR.Part #
NRF51422-QFAB-T
JLCPCB Part #
C1526186
Package
QFN-48-EP(6x6)
Description
-25℃~+75℃ -96dBm 1.8V~3.6V 12.6mA 2.4GHz 2Mbps 4dBm 5.5mA SPI、UART、I2C QFN-48-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRF51422-QFAB-T Specifications

NRF51422-QFAB-T technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNordic Semicon
PackageQFN-48-EP(6x6)
Operating Temperature-25℃~+75℃
Frequency Range2.4GHz
Typetransceiver
Sensitivity-96dBm
Output Power4dBm
Data Rate2Mbps
ApplicationsBluetooth、ANT
Voltage - Supply1.8V~3.6V
Receive Current12.6mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、Power-off reset function、Supports RSSI function
Current Of Transmitting5.5mA
InterfaceSPI、UART、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRF51422-QFAB-T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NRF51422-QFAB-T Documents

NRF51422-QFAB-T datasheets or manufacturer documentation.

Datasheet: NRF51422-QFAB-T Datasheet (PDF)

NRF51422-QFAB-T Schematic Symbol & PCB Footprint

The NRF51422-QFAB-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.