
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-56-EP(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Range | 2.4GHz~2.5GHz、4.9GHz~5.875GHz | |
| Type | transceiver | |
| Sensitivity | -75dBm | |
| Output Power | -2dBm | |
| Data Rate | 54Mbps | |
| Applications | WiFi | |
| Voltage - Supply | 2.7V~3.6V | |
| Receive Current | 118mA | |
| Typical Application Frequency | 2.4GHz、5.25GHz | |
| Features | Supports RSSI function | |
| Current Of Transmitting | 142mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2829ETN+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-56-EP(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Range | 2.4GHz~2.5GHz、4.9GHz~5.875GHz | |
| Type | transceiver | |
| Sensitivity | -75dBm | |
| Output Power | -2dBm | |
| Data Rate | 54Mbps | |
| Applications | WiFi | |
| Voltage - Supply | 2.7V~3.6V | |
| Receive Current | 118mA | |
| Typical Application Frequency | 2.4GHz、5.25GHz | |
| Features | Supports RSSI function | |
| Current Of Transmitting | 142mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2829ETN+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2829ETN+ datasheets or manufacturer documentation.
Datasheet: MAX2829ETN+ Datasheet (PDF)
The MAX2829ETN+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.