


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-161 | |
| Frequency Range | 76GHz~81GHz | |
| Operating Temperature | -40℃~+125℃ | |
| Type | transceiver | |
| Data Rate | 6.25Mbps | |
| Applications | Radar | |
| Output Power | 12.5dBm | |
| Voltage - Supply | 1.71V~1.89V、3.15V~3.45V | |
| Interface | SPI、UART、I2C、JTAG |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AWR1642ABIGABLQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-161 | |
| Frequency Range | 76GHz~81GHz | |
| Operating Temperature | -40℃~+125℃ | |
| Type | transceiver | |
| Data Rate | 6.25Mbps | |
| Applications | Radar | |
| Output Power | 12.5dBm | |
| Voltage - Supply | 1.71V~1.89V、3.15V~3.45V | |
| Interface | SPI、UART、I2C、JTAG |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AWR1642ABIGABLQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AWR1642ABIGABLQ1 datasheets or manufacturer documentation.
Datasheet: AWR1642ABIGABLQ1 Datasheet (PDF)
The AWR1642ABIGABLQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.