Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. NRF905
NRF905 - 1
NRF905 - 2
NRF905 - 3
Extended1/3
* Images are for reference only
NRF905
Attributes
Value
Manufacturer
Nordic Semicon
MFR.Part #
NRF905
JLCPCB Part #
C1526145
Package
QFN-32-EP(5x5)
Description
-100dBm -40℃~+85℃ 1.9V~3.6V 10dBm 12.5mA 430MHz~928MHz 433MHz、868MHz、915MHz 50Kbps 9mA CRC check function、Manchester decoding function、Automatic retransmission function ISM SPI transceiver QFN-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNordic Semicon
PackageQFN-32-EP(5x5)
Frequency Range430MHz~928MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-100dBm
Data Rate50Kbps
Output Power10dBm
ApplicationsISM
Voltage - Supply1.9V~3.6V
Receive Current12.5mA
Typical Application Frequency433MHz、868MHz、915MHz
FeaturesCRC check function、Manchester decoding function、Automatic retransmission function
Current Of Transmitting9mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. NRF905
NRF905

* Images are for reference only

NRF905

Extended
Manufacturer

Nordic Semicon

MFR.Part #
NRF905
JLCPCB Part #
C1526145
Package
QFN-32-EP(5x5)
Description
-100dBm -40℃~+85℃ 1.9V~3.6V 10dBm 12.5mA 430MHz~928MHz 433MHz、868MHz、915MHz 50Kbps 9mA CRC check function、Manchester decoding function、Automatic retransmission function ISM SPI transceiver QFN-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRF905

* Images are for reference only

NRF905
Extended
Manufacturer

Nordic Semicon

MFR.Part #
NRF905
JLCPCB Part #
C1526145
Package
QFN-32-EP(5x5)
Description
-100dBm -40℃~+85℃ 1.9V~3.6V 10dBm 12.5mA 430MHz~928MHz 433MHz、868MHz、915MHz 50Kbps 9mA CRC check function、Manchester decoding function、Automatic retransmission function ISM SPI transceiver QFN-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRF905 Specifications

NRF905 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNordic Semicon
PackageQFN-32-EP(5x5)
Frequency Range430MHz~928MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-100dBm
Data Rate50Kbps
Output Power10dBm
ApplicationsISM
Voltage - Supply1.9V~3.6V
Receive Current12.5mA
Typical Application Frequency433MHz、868MHz、915MHz
FeaturesCRC check function、Manchester decoding function、Automatic retransmission function
Current Of Transmitting9mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRF905. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NRF905 Documents

NRF905 datasheets or manufacturer documentation.

Datasheet: NRF905 Datasheet (PDF)

NRF905 Schematic Symbol & PCB Footprint

The NRF905 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.