
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-20-EP(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Range | 300MHz~450MHz | |
| Type | Receivers | |
| Sensitivity | -109dBm | |
| Data Rate | 66Kbps | |
| Applications | RKE | |
| Voltage - Supply | 3V~3.6V、4.5V~5.5V | |
| Receive Current | 5.5mA | |
| Features | Supports RSSI function、Manchester decoding function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX7036GTP+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-20-EP(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Range | 300MHz~450MHz | |
| Type | Receivers | |
| Sensitivity | -109dBm | |
| Data Rate | 66Kbps | |
| Applications | RKE | |
| Voltage - Supply | 3V~3.6V、4.5V~5.5V | |
| Receive Current | 5.5mA | |
| Features | Supports RSSI function、Manchester decoding function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX7036GTP+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX7036GTP+ datasheets or manufacturer documentation.
Datasheet: MAX7036GTP+ Datasheet (PDF)
The MAX7036GTP+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.