Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. HMC8100LP6JE
HMC8100LP6JE
Extended
* Images are for reference only
HMC8100LP6JE
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC8100LP6JE
JLCPCB Part #
C1526119
Package
LFCSP-40-EP(6x6)
Description
-40℃~+85℃ 3.3V SPI Supports software reset LFCSP-40-EP(6x6) RF Misc ICs and Modules ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerAnalog Devices
PackageLFCSP-40-EP(6x6)
Frequency Range800MHz~4GHz
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. HMC8100LP6JE
HMC8100LP6JE

* Images are for reference only

HMC8100LP6JE

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC8100LP6JE
JLCPCB Part #
C1526119
Package
LFCSP-40-EP(6x6)
Description
-40℃~+85℃ 3.3V SPI Supports software reset LFCSP-40-EP(6x6) RF Misc ICs and Modules ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC8100LP6JE

* Images are for reference only

HMC8100LP6JE
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC8100LP6JE
JLCPCB Part #
C1526119
Package
LFCSP-40-EP(6x6)
Description
-40℃~+85℃ 3.3V SPI Supports software reset LFCSP-40-EP(6x6) RF Misc ICs and Modules ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC8100LP6JE Specifications

HMC8100LP6JE technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerAnalog Devices
PackageLFCSP-40-EP(6x6)
Frequency Range800MHz~4GHz
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC8100LP6JE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC8100LP6JE Documents

HMC8100LP6JE datasheets or manufacturer documentation.

Datasheet: HMC8100LP6JE Datasheet (PDF)

HMC8100LP6JE Schematic Symbol & PCB Footprint

The HMC8100LP6JE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.