
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | WQFN-24-EP(4x4) | |
| Frequency Range | 520kHz~1.71MHz、64MHz~108MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receivers | |
| Applications | FM、AM | |
| Voltage - Supply | 3V~3.6V | |
| Features | Supports RSSI function、Mute function | |
| Interface | SPI、I2C、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI4741-C10-GM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | WQFN-24-EP(4x4) | |
| Frequency Range | 520kHz~1.71MHz、64MHz~108MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receivers | |
| Applications | FM、AM | |
| Voltage - Supply | 3V~3.6V | |
| Features | Supports RSSI function、Mute function | |
| Interface | SPI、I2C、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI4741-C10-GM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI4741-C10-GM datasheets or manufacturer documentation.
Datasheet: SI4741-C10-GM Datasheet (PDF)
The SI4741-C10-GM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.