Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. TDA7705
TDA7705
Extended
* Images are for reference only
TDA7705
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
TDA7705
JLCPCB Part #
C1526100
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 4.7V~5.25V FM、AM SPI、I2C Supports software reset、Mute function TQFP-64(10x10) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSTMicroelectronics
PackageTQFP-64(10x10)
Operating Temperature-40℃~+85℃
ApplicationsFM、AM
Voltage - Supply4.7V~5.25V
FeaturesSupports software reset、Mute function
InterfaceSPI、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. TDA7705
TDA7705

* Images are for reference only

TDA7705

Extended
Manufacturer

STMicroelectronics

MFR.Part #
TDA7705
JLCPCB Part #
C1526100
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 4.7V~5.25V FM、AM SPI、I2C Supports software reset、Mute function TQFP-64(10x10) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDA7705

* Images are for reference only

TDA7705
Extended
Manufacturer

STMicroelectronics

MFR.Part #
TDA7705
JLCPCB Part #
C1526100
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 4.7V~5.25V FM、AM SPI、I2C Supports software reset、Mute function TQFP-64(10x10) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDA7705 Specifications

TDA7705 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSTMicroelectronics
PackageTQFP-64(10x10)
Operating Temperature-40℃~+85℃
ApplicationsFM、AM
Voltage - Supply4.7V~5.25V
FeaturesSupports software reset、Mute function
InterfaceSPI、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDA7705. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TDA7705 Documents

TDA7705 datasheets or manufacturer documentation.

Datasheet: TDA7705 Datasheet (PDF)

TDA7705 Schematic Symbol & PCB Footprint

The TDA7705 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.