Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. F1102NBGI
F1102NBGI
Extended
* Images are for reference only
F1102NBGI
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F1102NBGI
JLCPCB Part #
C1526064
Package
TQFN-36-EP(6x6)
Description
TQFN-36-EP(6x6) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerRENESAS
PackageTQFN-36-EP(6x6)
Operating Temperature-40℃~+100℃
RF Frequency Range400MHz~1GHz
Current - Supply330mA
IP343dBm
LO Frequency Range500MHz~1.15GHz
Number of Channels2
IF Frequency Range50MHz~300MHz
Voltage - Supply4.75V~5.25V
Gain/Loss9.2dB
P1dB12.5dBm
FeaturesGain control、Single-ended/Differential Interface Integration
Noise Figure9.3dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. F1102NBGI
F1102NBGI

* Images are for reference only

F1102NBGI

Extended
Manufacturer

RENESAS

MFR.Part #
F1102NBGI
JLCPCB Part #
C1526064
Package
TQFN-36-EP(6x6)
Description
TQFN-36-EP(6x6) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1102NBGI

* Images are for reference only

F1102NBGI
Extended
Manufacturer

RENESAS

MFR.Part #
F1102NBGI
JLCPCB Part #
C1526064
Package
TQFN-36-EP(6x6)
Description
TQFN-36-EP(6x6) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1102NBGI Specifications

F1102NBGI technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerRENESAS
PackageTQFN-36-EP(6x6)
Operating Temperature-40℃~+100℃
RF Frequency Range400MHz~1GHz
Current - Supply330mA
IP343dBm
LO Frequency Range500MHz~1.15GHz
Number of Channels2
IF Frequency Range50MHz~300MHz
Voltage - Supply4.75V~5.25V
Gain/Loss9.2dB
P1dB12.5dBm
FeaturesGain control、Single-ended/Differential Interface Integration
Noise Figure9.3dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1102NBGI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F1102NBGI Documents

F1102NBGI datasheets or manufacturer documentation.

Datasheet: F1102NBGI Datasheet (PDF)

F1102NBGI Schematic Symbol & PCB Footprint

The F1102NBGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.