Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. F1162NBGI
F1162NBGI
Extended
* Images are for reference only
F1162NBGI
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F1162NBGI
JLCPCB Part #
C1526063
Package
TQFN-36-EP(6x6)
Description
TQFN-36-EP(6x6) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerRENESAS
PackageTQFN-36-EP(6x6)
Operating Temperature-40℃~+100℃
RF Frequency Range2.3GHz~2.7GHz
Current - Supply330mA
IP343dBm
LO Frequency Range1.8GHz~2.9GHz
Number of Channels2
IF Frequency Range50MHz~500MHz
Voltage - Supply4.75V~5.25V
Gain/Loss8.9dB
P1dB11.9dBm
Noise Figure9.7dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. F1162NBGI
F1162NBGI

* Images are for reference only

F1162NBGI

Extended
Manufacturer

RENESAS

MFR.Part #
F1162NBGI
JLCPCB Part #
C1526063
Package
TQFN-36-EP(6x6)
Description
TQFN-36-EP(6x6) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1162NBGI

* Images are for reference only

F1162NBGI
Extended
Manufacturer

RENESAS

MFR.Part #
F1162NBGI
JLCPCB Part #
C1526063
Package
TQFN-36-EP(6x6)
Description
TQFN-36-EP(6x6) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1162NBGI Specifications

F1162NBGI technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerRENESAS
PackageTQFN-36-EP(6x6)
Operating Temperature-40℃~+100℃
RF Frequency Range2.3GHz~2.7GHz
Current - Supply330mA
IP343dBm
LO Frequency Range1.8GHz~2.9GHz
Number of Channels2
IF Frequency Range50MHz~500MHz
Voltage - Supply4.75V~5.25V
Gain/Loss8.9dB
P1dB11.9dBm
Noise Figure9.7dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1162NBGI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F1162NBGI Documents

F1162NBGI datasheets or manufacturer documentation.

Datasheet: F1162NBGI Datasheet (PDF)

F1162NBGI Schematic Symbol & PCB Footprint

The F1162NBGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.