Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC404
HMC404
Extended
* Images are for reference only
HMC404
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC404
JLCPCB Part #
C1526048
Package
-
Description
-55℃~+85℃ 11dB 15dB 28mA 4V Assemble the vibration buffer、Frequency multiplication/division、Image rejection - RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
Package-
Operating Temperature-55℃~+85℃
RF Frequency Range26GHz~33GHz
Current - Supply28mA
IP316dBm
LO Frequency Range13GHz~16.5GHz
IF Frequency Range0Hz~3GHz
Isolation(L-I)35dB
Voltage - Supply4V
Gain/Loss15dB
P1dB6dBm
FeaturesAssemble the vibration buffer、Frequency multiplication/division、Image rejection
Noise Figure11dB
Isolation(L-R)35dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC404
HMC404

* Images are for reference only

HMC404

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC404
JLCPCB Part #
C1526048
Package
-
Description
-55℃~+85℃ 11dB 15dB 28mA 4V Assemble the vibration buffer、Frequency multiplication/division、Image rejection - RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC404

* Images are for reference only

HMC404
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC404
JLCPCB Part #
C1526048
Package
-
Description
-55℃~+85℃ 11dB 15dB 28mA 4V Assemble the vibration buffer、Frequency multiplication/division、Image rejection - RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC404 Specifications

HMC404 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
Package-
Operating Temperature-55℃~+85℃
RF Frequency Range26GHz~33GHz
Current - Supply28mA
IP316dBm
LO Frequency Range13GHz~16.5GHz
IF Frequency Range0Hz~3GHz
Isolation(L-I)35dB
Voltage - Supply4V
Gain/Loss15dB
P1dB6dBm
FeaturesAssemble the vibration buffer、Frequency multiplication/division、Image rejection
Noise Figure11dB
Isolation(L-R)35dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC404. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC404 Documents

HMC404 datasheets or manufacturer documentation.

Datasheet: HMC404 Datasheet (PDF)

HMC404 Schematic Symbol & PCB Footprint

The HMC404 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.