Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC521ALC4
HMC521ALC4 - 1
HMC521ALC4 - 2
HMC521ALC4 - 3
Extended1/3
* Images are for reference only
HMC521ALC4
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC521ALC4
JLCPCB Part #
C1526047
Package
QFN-24-EP(3.9x3.9)
Description
-40℃~+85℃ 0MHz~3.5GHz 14dB 17dBm 18.5dB 39dB 8.5GHz~13.5GHz 8.5GHz~13.5GHz 8.8dBm 9dB QFN-24-EP(3.9x3.9) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageQFN-24-EP(3.9x3.9)
Operating Temperature-40℃~+85℃
RF Frequency Range8.5GHz~13.5GHz
IP317dBm
LO Frequency Range8.5GHz~13.5GHz
Number of Channels2
Isolation(L-I)18.5dB
IF Frequency Range0MHz~3.5GHz
Gain/Loss9dB
FeaturesImage rejection、I/Q quadrature mixing
P1dB8.8dBm
Noise Figure14dB
Isolation(L-R)39dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC521ALC4
HMC521ALC4

* Images are for reference only

HMC521ALC4

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC521ALC4
JLCPCB Part #
C1526047
Package
QFN-24-EP(3.9x3.9)
Description
-40℃~+85℃ 0MHz~3.5GHz 14dB 17dBm 18.5dB 39dB 8.5GHz~13.5GHz 8.5GHz~13.5GHz 8.8dBm 9dB QFN-24-EP(3.9x3.9) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC521ALC4

* Images are for reference only

HMC521ALC4
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC521ALC4
JLCPCB Part #
C1526047
Package
QFN-24-EP(3.9x3.9)
Description
-40℃~+85℃ 0MHz~3.5GHz 14dB 17dBm 18.5dB 39dB 8.5GHz~13.5GHz 8.5GHz~13.5GHz 8.8dBm 9dB QFN-24-EP(3.9x3.9) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC521ALC4 Specifications

HMC521ALC4 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageQFN-24-EP(3.9x3.9)
Operating Temperature-40℃~+85℃
RF Frequency Range8.5GHz~13.5GHz
IP317dBm
LO Frequency Range8.5GHz~13.5GHz
Number of Channels2
Isolation(L-I)18.5dB
IF Frequency Range0MHz~3.5GHz
Gain/Loss9dB
FeaturesImage rejection、I/Q quadrature mixing
P1dB8.8dBm
Noise Figure14dB
Isolation(L-R)39dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC521ALC4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC521ALC4 Documents

HMC521ALC4 datasheets or manufacturer documentation.

Datasheet: HMC521ALC4 Datasheet (PDF)

HMC521ALC4 Schematic Symbol & PCB Footprint

The HMC521ALC4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.