
- Manufacturer
- MFR.Part #
- MAX19999ETX+
- JLCPCB Part #
- C1526036
- Package
- TQFN-36-EP(6x6)
- Description
- -40℃~+85℃ 10.5dB 388mA 3V~5.25V 8.3dB TQFN-36-EP(6x6) RF Mixers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-36-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 3GHz~4GHz | |
| Current - Supply | 388mA | |
| IP3 | 24dBm | |
| LO Frequency Range | 2.65GHz~3.7GHz | |
| Number of Channels | 2 | |
| IF Frequency Range | 50MHz~500MHz | |
| Voltage - Supply | 3V~5.25V | |
| Gain/Loss | 8.3dB | |
| P1dB | 11.4dBm | |
| Features | Assemble the vibration buffer、Single-ended/Differential Interface Integration | |
| Noise Figure | 10.5dB |

* Images are for reference only
MAX19999ETX+
Extended- Manufacturer
- MFR.Part #
- MAX19999ETX+
- JLCPCB Part #
- C1526036
- Package
- TQFN-36-EP(6x6)
- Description
- -40℃~+85℃ 10.5dB 388mA 3V~5.25V 8.3dB TQFN-36-EP(6x6) RF Mixers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX19999ETX+
- JLCPCB Part #
- C1526036
- Package
- TQFN-36-EP(6x6)
- Description
- -40℃~+85℃ 10.5dB 388mA 3V~5.25V 8.3dB TQFN-36-EP(6x6) RF Mixers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX19999ETX+ Specifications
MAX19999ETX+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-36-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 3GHz~4GHz | |
| Current - Supply | 388mA | |
| IP3 | 24dBm | |
| LO Frequency Range | 2.65GHz~3.7GHz | |
| Number of Channels | 2 | |
| IF Frequency Range | 50MHz~500MHz | |
| Voltage - Supply | 3V~5.25V | |
| Gain/Loss | 8.3dB | |
| P1dB | 11.4dBm | |
| Features | Assemble the vibration buffer、Single-ended/Differential Interface Integration | |
| Noise Figure | 10.5dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX19999ETX+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX19999ETX+ Documents
MAX19999ETX+ datasheets or manufacturer documentation.
Datasheet: MAX19999ETX+ Datasheet (PDF)
MAX19999ETX+ Schematic Symbol & PCB Footprint
The MAX19999ETX+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.