Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC339
HMC339
Extended
* Images are for reference only
HMC339
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC339
JLCPCB Part #
C1526034
Package
-
Description
10dB 28mA 3V~4V - RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
Package-
Operating Temperature-55℃~+85℃
RF Frequency Range33GHz~42GHz
Current - Supply28mA
IP310dBm
LO Frequency Range16.5GHz~21GHz
IF Frequency Range0Hz~3GHz
Isolation(L-I)40dB
Voltage - Supply3V~4V
Gain/Loss-10dB
FeaturesAssemble the vibration buffer、Frequency multiplication/division
P1dB0dBm
Noise Figure10dB
Isolation(L-R)37dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC339
HMC339

* Images are for reference only

HMC339

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC339
JLCPCB Part #
C1526034
Package
-
Description
10dB 28mA 3V~4V - RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC339

* Images are for reference only

HMC339
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC339
JLCPCB Part #
C1526034
Package
-
Description
10dB 28mA 3V~4V - RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC339 Specifications

HMC339 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
Package-
Operating Temperature-55℃~+85℃
RF Frequency Range33GHz~42GHz
Current - Supply28mA
IP310dBm
LO Frequency Range16.5GHz~21GHz
IF Frequency Range0Hz~3GHz
Isolation(L-I)40dB
Voltage - Supply3V~4V
Gain/Loss-10dB
FeaturesAssemble the vibration buffer、Frequency multiplication/division
P1dB0dBm
Noise Figure10dB
Isolation(L-R)37dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC339. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC339 Documents

HMC339 datasheets or manufacturer documentation.

Datasheet: HMC339 Datasheet (PDF)

HMC339 Schematic Symbol & PCB Footprint

The HMC339 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.