Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC219BMS8GE
HMC219BMS8GE - 1
HMC219BMS8GE - 2
HMC219BMS8GE - 3
Extended1/3
* Images are for reference only
HMC219BMS8GE
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC219BMS8GE
JLCPCB Part #
C1526031
Package
MSOP-8-EP
Description
-40℃~+85℃ 0MHz~3GHz 11dBm 18dBm 2.5GHz~7GHz 2.5GHz~7GHz 35dB 40dB 8dB 9dB、11dB MSOP-8-EP RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageMSOP-8-EP
Operating Temperature-40℃~+85℃
RF Frequency Range2.5GHz~7GHz
IP318dBm
LO Frequency Range2.5GHz~7GHz
Number of Channels1
Isolation(L-I)35dB
IF Frequency Range0MHz~3GHz
Gain/Loss9dB、11dB
P1dB11dBm
Noise Figure8dB
Isolation(L-R)40dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC219BMS8GE
HMC219BMS8GE

* Images are for reference only

HMC219BMS8GE

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC219BMS8GE
JLCPCB Part #
C1526031
Package
MSOP-8-EP
Description
-40℃~+85℃ 0MHz~3GHz 11dBm 18dBm 2.5GHz~7GHz 2.5GHz~7GHz 35dB 40dB 8dB 9dB、11dB MSOP-8-EP RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC219BMS8GE

* Images are for reference only

HMC219BMS8GE
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC219BMS8GE
JLCPCB Part #
C1526031
Package
MSOP-8-EP
Description
-40℃~+85℃ 0MHz~3GHz 11dBm 18dBm 2.5GHz~7GHz 2.5GHz~7GHz 35dB 40dB 8dB 9dB、11dB MSOP-8-EP RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC219BMS8GE Specifications

HMC219BMS8GE technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageMSOP-8-EP
Operating Temperature-40℃~+85℃
RF Frequency Range2.5GHz~7GHz
IP318dBm
LO Frequency Range2.5GHz~7GHz
Number of Channels1
Isolation(L-I)35dB
IF Frequency Range0MHz~3GHz
Gain/Loss9dB、11dB
P1dB11dBm
Noise Figure8dB
Isolation(L-R)40dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC219BMS8GE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC219BMS8GE Documents

HMC219BMS8GE datasheets or manufacturer documentation.

Datasheet: HMC219BMS8GE Datasheet (PDF)

HMC219BMS8GE Schematic Symbol & PCB Footprint

The HMC219BMS8GE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.