Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. F1701NBGI
F1701NBGI
Extended
* Images are for reference only
F1701NBGI
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F1701NBGI
JLCPCB Part #
C1526026
Package
TQFN-20-EP(5x5)
Description
-40℃~+105℃ 11.8dB 184mA 4.75V~5.25V 9.2dB TQFN-20-EP(5x5) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerRENESAS
PackageTQFN-20-EP(5x5)
Operating Temperature-40℃~+105℃
RF Frequency Range600MHz~1.06GHz
Current - Supply184mA
IP343dBm
LO Frequency Range630MHz~1.26GHz
Number of Channels1
IF Frequency Range70MHz~300MHz
Voltage - Supply4.75V~5.25V
Gain/Loss11.8dB
P1dB21dBm
FeaturesSingle-ended/Differential Interface Integration
Noise Figure9.2dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. F1701NBGI
F1701NBGI

* Images are for reference only

F1701NBGI

Extended
Manufacturer

RENESAS

MFR.Part #
F1701NBGI
JLCPCB Part #
C1526026
Package
TQFN-20-EP(5x5)
Description
-40℃~+105℃ 11.8dB 184mA 4.75V~5.25V 9.2dB TQFN-20-EP(5x5) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1701NBGI

* Images are for reference only

F1701NBGI
Extended
Manufacturer

RENESAS

MFR.Part #
F1701NBGI
JLCPCB Part #
C1526026
Package
TQFN-20-EP(5x5)
Description
-40℃~+105℃ 11.8dB 184mA 4.75V~5.25V 9.2dB TQFN-20-EP(5x5) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1701NBGI Specifications

F1701NBGI technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerRENESAS
PackageTQFN-20-EP(5x5)
Operating Temperature-40℃~+105℃
RF Frequency Range600MHz~1.06GHz
Current - Supply184mA
IP343dBm
LO Frequency Range630MHz~1.26GHz
Number of Channels1
IF Frequency Range70MHz~300MHz
Voltage - Supply4.75V~5.25V
Gain/Loss11.8dB
P1dB21dBm
FeaturesSingle-ended/Differential Interface Integration
Noise Figure9.2dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1701NBGI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F1701NBGI Documents

F1701NBGI datasheets or manufacturer documentation.

Datasheet: F1701NBGI Datasheet (PDF)

F1701NBGI Schematic Symbol & PCB Footprint

The F1701NBGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.