Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. F1178NBGI
F1178NBGI
Extended
* Images are for reference only
F1178NBGI
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F1178NBGI
JLCPCB Part #
C1526023
Package
QFN-36-EP(6x6)
Description
QFN-36-EP(6x6) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerRENESAS
PackageQFN-36-EP(6x6)
Operating Temperature-40℃~+105℃
RF Frequency Range3.4GHz~3.8GHz
Current - Supply297mA
IP337.5dBm
LO Frequency Range2.9GHz~3.62GHz
Number of Channels2
IF Frequency Range30MHz~550MHz
Voltage - Supply4.75V~5.25V
Gain/Loss9dB
P1dB11dBm
Noise Figure8.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. F1178NBGI
F1178NBGI

* Images are for reference only

F1178NBGI

Extended
Manufacturer

RENESAS

MFR.Part #
F1178NBGI
JLCPCB Part #
C1526023
Package
QFN-36-EP(6x6)
Description
QFN-36-EP(6x6) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1178NBGI

* Images are for reference only

F1178NBGI
Extended
Manufacturer

RENESAS

MFR.Part #
F1178NBGI
JLCPCB Part #
C1526023
Package
QFN-36-EP(6x6)
Description
QFN-36-EP(6x6) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1178NBGI Specifications

F1178NBGI technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerRENESAS
PackageQFN-36-EP(6x6)
Operating Temperature-40℃~+105℃
RF Frequency Range3.4GHz~3.8GHz
Current - Supply297mA
IP337.5dBm
LO Frequency Range2.9GHz~3.62GHz
Number of Channels2
IF Frequency Range30MHz~550MHz
Voltage - Supply4.75V~5.25V
Gain/Loss9dB
P1dB11dBm
Noise Figure8.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1178NBGI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F1178NBGI Documents

F1178NBGI datasheets or manufacturer documentation.

Datasheet: F1178NBGI Datasheet (PDF)

F1178NBGI Schematic Symbol & PCB Footprint

The F1178NBGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.