Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. F1150NBGI
F1150NBGI
Extended
* Images are for reference only
F1150NBGI
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F1150NBGI
JLCPCB Part #
C1526022
Package
TQFN-36-EP(6x6)
Description
-40℃~+100℃ 1.75GHz~2.65GHz 1.7GHz~2.2GHz 12.8dBm 2 334mA 4.75V~5.25V 40dBm 50MHz~450MHz 8.6dB 9.6dB TQFN-36-EP(6x6) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerRENESAS
PackageTQFN-36-EP(6x6)
Operating Temperature-40℃~+100℃
RF Frequency Range1.7GHz~2.2GHz
Current - Supply334mA
IP340dBm
LO Frequency Range1.75GHz~2.65GHz
Number of Channels2
IF Frequency Range50MHz~450MHz
Voltage - Supply4.75V~5.25V
Gain/Loss8.6dB
P1dB12.8dBm
Noise Figure9.6dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. F1150NBGI
F1150NBGI

* Images are for reference only

F1150NBGI

Extended
Manufacturer

RENESAS

MFR.Part #
F1150NBGI
JLCPCB Part #
C1526022
Package
TQFN-36-EP(6x6)
Description
-40℃~+100℃ 1.75GHz~2.65GHz 1.7GHz~2.2GHz 12.8dBm 2 334mA 4.75V~5.25V 40dBm 50MHz~450MHz 8.6dB 9.6dB TQFN-36-EP(6x6) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1150NBGI

* Images are for reference only

F1150NBGI
Extended
Manufacturer

RENESAS

MFR.Part #
F1150NBGI
JLCPCB Part #
C1526022
Package
TQFN-36-EP(6x6)
Description
-40℃~+100℃ 1.75GHz~2.65GHz 1.7GHz~2.2GHz 12.8dBm 2 334mA 4.75V~5.25V 40dBm 50MHz~450MHz 8.6dB 9.6dB TQFN-36-EP(6x6) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1150NBGI Specifications

F1150NBGI technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerRENESAS
PackageTQFN-36-EP(6x6)
Operating Temperature-40℃~+100℃
RF Frequency Range1.7GHz~2.2GHz
Current - Supply334mA
IP340dBm
LO Frequency Range1.75GHz~2.65GHz
Number of Channels2
IF Frequency Range50MHz~450MHz
Voltage - Supply4.75V~5.25V
Gain/Loss8.6dB
P1dB12.8dBm
Noise Figure9.6dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1150NBGI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F1150NBGI Documents

F1150NBGI datasheets or manufacturer documentation.

Datasheet: F1150NBGI Datasheet (PDF)

F1150NBGI Schematic Symbol & PCB Footprint

The F1150NBGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.