
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Knowles | |
| Package | SMD-4P | |
| Frequency Range | 4GHz~8GHz | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 0.3dB | |
| Length | 4.318mm | |
| Height | 0.381mm | |
| Features | Directional coupling | |
| Return Loss | 15dB | |
| Width | 2.032mm | |
| Coupling Factor | 22dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FPC06076 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Knowles | |
| Package | SMD-4P | |
| Frequency Range | 4GHz~8GHz | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 0.3dB | |
| Length | 4.318mm | |
| Height | 0.381mm | |
| Features | Directional coupling | |
| Return Loss | 15dB | |
| Width | 2.032mm | |
| Coupling Factor | 22dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FPC06076. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FPC06076 datasheets or manufacturer documentation.
Datasheet: FPC06076 Datasheet (PDF)
The FPC06076 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.