Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC3587LP3BE
HMC3587LP3BE
Extended
* Images are for reference only
HMC3587LP3BE
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC3587LP3BE
JLCPCB Part #
C1525974
Package
QFN-12(3x3)
Description
-40℃~+85℃ 13dBm 14.5dB 25dBm 3.5dB 4GHz~10GHz 5V QFN-12(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageQFN-12(3x3)
Frequency Range4GHz~10GHz
Operating Temperature-40℃~+85℃
Voltage - Supply5V
P1dB13dBm
Noise Figure3.5dB
IP325dBm
Gain14.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC3587LP3BE
HMC3587LP3BE

* Images are for reference only

HMC3587LP3BE

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC3587LP3BE
JLCPCB Part #
C1525974
Package
QFN-12(3x3)
Description
-40℃~+85℃ 13dBm 14.5dB 25dBm 3.5dB 4GHz~10GHz 5V QFN-12(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC3587LP3BE

* Images are for reference only

HMC3587LP3BE
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC3587LP3BE
JLCPCB Part #
C1525974
Package
QFN-12(3x3)
Description
-40℃~+85℃ 13dBm 14.5dB 25dBm 3.5dB 4GHz~10GHz 5V QFN-12(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC3587LP3BE Specifications

HMC3587LP3BE technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageQFN-12(3x3)
Frequency Range4GHz~10GHz
Operating Temperature-40℃~+85℃
Voltage - Supply5V
P1dB13dBm
Noise Figure3.5dB
IP325dBm
Gain14.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC3587LP3BE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC3587LP3BE Documents

HMC3587LP3BE datasheets or manufacturer documentation.

Datasheet: HMC3587LP3BE Datasheet (PDF)

HMC3587LP3BE Schematic Symbol & PCB Footprint

The HMC3587LP3BE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.