Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. F1241NBGI
F1241NBGI
Extended
* Images are for reference only
F1241NBGI
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F1241NBGI
JLCPCB Part #
C1525964
Package
QFN-32(5x5)
Description
10MHz~500MHz 176mA 20.2dB 5.5dB QFN-32(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerRENESAS
PackageQFN-32(5x5)
Operating Temperature-40℃~+100℃
Frequency Range10MHz~500MHz
Voltage - Supply4.75V~5.25V
FeaturesLow-power mode、Variable gain control、Digital control interface、Multi-channel amplifier
P1dB20.4dBm
Noise Figure5.5dB
Current - Supply176mA
IP348dBm
Gain20.2dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. F1241NBGI
F1241NBGI

* Images are for reference only

F1241NBGI

Extended
Manufacturer

RENESAS

MFR.Part #
F1241NBGI
JLCPCB Part #
C1525964
Package
QFN-32(5x5)
Description
10MHz~500MHz 176mA 20.2dB 5.5dB QFN-32(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1241NBGI

* Images are for reference only

F1241NBGI
Extended
Manufacturer

RENESAS

MFR.Part #
F1241NBGI
JLCPCB Part #
C1525964
Package
QFN-32(5x5)
Description
10MHz~500MHz 176mA 20.2dB 5.5dB QFN-32(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1241NBGI Specifications

F1241NBGI technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerRENESAS
PackageQFN-32(5x5)
Operating Temperature-40℃~+100℃
Frequency Range10MHz~500MHz
Voltage - Supply4.75V~5.25V
FeaturesLow-power mode、Variable gain control、Digital control interface、Multi-channel amplifier
P1dB20.4dBm
Noise Figure5.5dB
Current - Supply176mA
IP348dBm
Gain20.2dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1241NBGI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F1241NBGI Documents

F1241NBGI datasheets or manufacturer documentation.

Datasheet: F1241NBGI Datasheet (PDF)

F1241NBGI Schematic Symbol & PCB Footprint

The F1241NBGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.