


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Analog Devices | |
| Package | SOT-23-6 | |
| Frequency Range | 300MHz~3GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.75V~5.5V | |
| Features | Input matching integration、Output matching integration | |
| P1dB | 22dBm | |
| Noise Figure | 1.5dB | |
| Input Return Loss | 5dB、8dB、13dB | |
| Output Return Loss | 7dB、9dB | |
| Current - Supply | 90mA | |
| IP3 | 37dBm | |
| Gain | 9dB、13dB、15dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC374E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Analog Devices | |
| Package | SOT-23-6 | |
| Frequency Range | 300MHz~3GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.75V~5.5V | |
| Features | Input matching integration、Output matching integration | |
| P1dB | 22dBm | |
| Noise Figure | 1.5dB | |
| Input Return Loss | 5dB、8dB、13dB | |
| Output Return Loss | 7dB、9dB | |
| Current - Supply | 90mA | |
| IP3 | 37dBm | |
| Gain | 9dB、13dB、15dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC374E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC374E datasheets or manufacturer documentation.
Datasheet: HMC374E Datasheet (PDF)
The HMC374E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.