Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC741ST89E
HMC741ST89E - 1
HMC741ST89E - 2
HMC741ST89E - 3
Extended1/3
* Images are for reference only
HMC741ST89E
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC741ST89E
JLCPCB Part #
C1525948
Package
SOT-89
Description
16dBm 19dB 2.5dB 50MHz~3GHz 5V 96mA Bias control circuit SOT-89 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageSOT-89
Frequency Range50MHz~3GHz
Voltage - Supply5V
FeaturesBias control circuit
P1dB16dBm
Noise Figure2.5dB
Current - Supply96mA
Gain19dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC741ST89E
HMC741ST89E

* Images are for reference only

HMC741ST89E

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC741ST89E
JLCPCB Part #
C1525948
Package
SOT-89
Description
16dBm 19dB 2.5dB 50MHz~3GHz 5V 96mA Bias control circuit SOT-89 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC741ST89E

* Images are for reference only

HMC741ST89E
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC741ST89E
JLCPCB Part #
C1525948
Package
SOT-89
Description
16dBm 19dB 2.5dB 50MHz~3GHz 5V 96mA Bias control circuit SOT-89 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC741ST89E Specifications

HMC741ST89E technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageSOT-89
Frequency Range50MHz~3GHz
Voltage - Supply5V
FeaturesBias control circuit
P1dB16dBm
Noise Figure2.5dB
Current - Supply96mA
Gain19dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC741ST89E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC741ST89E Documents

HMC741ST89E datasheets or manufacturer documentation.

Datasheet: HMC741ST89E Datasheet (PDF)

HMC741ST89E Schematic Symbol & PCB Footprint

The HMC741ST89E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.