Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. LMH2832IRHAT
LMH2832IRHAT
Extended
* Images are for reference only
LMH2832IRHAT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMH2832IRHAT
JLCPCB Part #
C1525942
Package
QFN-40-EP(6x6)
Description
-40℃~+85℃ 108mA 16dBm 17dB 30dB 4.75V~5.25V 43dBm 5MHz~300MHz 6.5dB QFN-40-EP(6x6) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerTexas Instruments
PackageQFN-40-EP(6x6)
Frequency Range5MHz~300MHz
Operating Temperature-40℃~+85℃
Input return loss17dB
Voltage - Supply4.75V~5.25V
FeaturesLow-power mode、Variable gain control、Digital control interface、Multi-channel amplifier
P1dB16dBm
Noise Figure6.5dB
Current - Supply108mA
IP343dBm
Gain30dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. LMH2832IRHAT
LMH2832IRHAT

* Images are for reference only

LMH2832IRHAT

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMH2832IRHAT
JLCPCB Part #
C1525942
Package
QFN-40-EP(6x6)
Description
-40℃~+85℃ 108mA 16dBm 17dB 30dB 4.75V~5.25V 43dBm 5MHz~300MHz 6.5dB QFN-40-EP(6x6) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMH2832IRHAT

* Images are for reference only

LMH2832IRHAT
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMH2832IRHAT
JLCPCB Part #
C1525942
Package
QFN-40-EP(6x6)
Description
-40℃~+85℃ 108mA 16dBm 17dB 30dB 4.75V~5.25V 43dBm 5MHz~300MHz 6.5dB QFN-40-EP(6x6) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMH2832IRHAT Specifications

LMH2832IRHAT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerTexas Instruments
PackageQFN-40-EP(6x6)
Frequency Range5MHz~300MHz
Operating Temperature-40℃~+85℃
Input return loss17dB
Voltage - Supply4.75V~5.25V
FeaturesLow-power mode、Variable gain control、Digital control interface、Multi-channel amplifier
P1dB16dBm
Noise Figure6.5dB
Current - Supply108mA
IP343dBm
Gain30dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH2832IRHAT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMH2832IRHAT Documents

LMH2832IRHAT datasheets or manufacturer documentation.

Datasheet: LMH2832IRHAT Datasheet (PDF)

LMH2832IRHAT Schematic Symbol & PCB Footprint

The LMH2832IRHAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.