Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC1082LP4E
HMC1082LP4E - 1
HMC1082LP4E - 2
HMC1082LP4E - 3
Extended1/3
* Images are for reference only
HMC1082LP4E
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC1082LP4E
JLCPCB Part #
C1525938
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 17.5dB 220mA 22dB 22dB 24dBm 35dBm 5.5GHz~18GHz 5V Built-in power detector、Temperature compensation QFN-24-EP(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageQFN-24-EP(4x4)
Frequency Range5.5GHz~18GHz
Operating Temperature-40℃~+85℃
Input return loss22dB
Voltage - Supply5V
Output return loss17.5dB
FeaturesBuilt-in power detector、Temperature compensation
P1dB24dBm
Current - Supply220mA
IP335dBm
Gain22dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC1082LP4E
HMC1082LP4E

* Images are for reference only

HMC1082LP4E

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC1082LP4E
JLCPCB Part #
C1525938
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 17.5dB 220mA 22dB 22dB 24dBm 35dBm 5.5GHz~18GHz 5V Built-in power detector、Temperature compensation QFN-24-EP(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC1082LP4E

* Images are for reference only

HMC1082LP4E
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC1082LP4E
JLCPCB Part #
C1525938
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 17.5dB 220mA 22dB 22dB 24dBm 35dBm 5.5GHz~18GHz 5V Built-in power detector、Temperature compensation QFN-24-EP(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC1082LP4E Specifications

HMC1082LP4E technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageQFN-24-EP(4x4)
Frequency Range5.5GHz~18GHz
Operating Temperature-40℃~+85℃
Input return loss22dB
Voltage - Supply5V
Output return loss17.5dB
FeaturesBuilt-in power detector、Temperature compensation
P1dB24dBm
Current - Supply220mA
IP335dBm
Gain22dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC1082LP4E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC1082LP4E Documents

HMC1082LP4E datasheets or manufacturer documentation.

Datasheet: HMC1082LP4E Datasheet (PDF)

HMC1082LP4E Schematic Symbol & PCB Footprint

The HMC1082LP4E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.