Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. HMC468ALP3E
HMC468ALP3E - 1
HMC468ALP3E - 2
HMC468ALP3E - 3
Extended1/3
* Images are for reference only
HMC468ALP3E
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC468ALP3E
JLCPCB Part #
C1525929
Package
VFQFN-16-EP(3x3)
Description
-40℃~+85℃ 0Hz~6GHz 1dB、1.2dB、1.4dB 50Ω 657mW 7dB Digitally programmable attenuation、Multi-step attenuation VFQFN-16-EP(3x3) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerAnalog Devices
PackageVFQFN-16-EP(3x3)
Insertion Loss1dB、1.2dB、1.4dB
Frequency Range0Hz~6GHz
Power(Watts)657mW
Operating Temperature-40℃~+85℃
Attenuation Value7dB
FeaturesDigitally programmable attenuation、Multi-step attenuation
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. HMC468ALP3E
HMC468ALP3E

* Images are for reference only

HMC468ALP3E

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC468ALP3E
JLCPCB Part #
C1525929
Package
VFQFN-16-EP(3x3)
Description
-40℃~+85℃ 0Hz~6GHz 1dB、1.2dB、1.4dB 50Ω 657mW 7dB Digitally programmable attenuation、Multi-step attenuation VFQFN-16-EP(3x3) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC468ALP3E

* Images are for reference only

HMC468ALP3E
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC468ALP3E
JLCPCB Part #
C1525929
Package
VFQFN-16-EP(3x3)
Description
-40℃~+85℃ 0Hz~6GHz 1dB、1.2dB、1.4dB 50Ω 657mW 7dB Digitally programmable attenuation、Multi-step attenuation VFQFN-16-EP(3x3) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC468ALP3E Specifications

HMC468ALP3E technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerAnalog Devices
PackageVFQFN-16-EP(3x3)
Insertion Loss1dB、1.2dB、1.4dB
Frequency Range0Hz~6GHz
Power(Watts)657mW
Operating Temperature-40℃~+85℃
Attenuation Value7dB
FeaturesDigitally programmable attenuation、Multi-step attenuation
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC468ALP3E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC468ALP3E Documents

HMC468ALP3E datasheets or manufacturer documentation.

Datasheet: HMC468ALP3E Datasheet (PDF)

HMC468ALP3E Schematic Symbol & PCB Footprint

The HMC468ALP3E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.