Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Signal Relays
  6. DS2E-SL2-DC9V
DS2E-SL2-DC9V
Extended
* Images are for reference only
DS2E-SL2-DC9V
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
DS2E-SL2-DC9V
JLCPCB Part #
C1525371
Package
DIP,9.9x20mm
Description
-40℃~+70℃ 10ms 10ms 180mW 2 Form C: 2C (DPDT-CO) 20mm 220V@DC、250V@AC 2A 2A@30VDC 450Ω、450Ω 50mΩ 9.3mm 9.9mm 9V Silver + Gold Plated DIP,9.9x20mm Signal Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerPANASONIC
PackageDIP,9.9x20mm
Operating Temperature-40℃~+70℃
Switching Voltage(Max)220V@DC、250V@AC
Coil Resistance450Ω、450Ω
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power180mW
Length20mm
Operate Time10ms
Switching Current(Max)2A
Contact MaterialSilver + Gold Plated
Coil Voltage9V
Release Time10ms
Height9.3mm
Contact Resistance50mΩ
Contact Rating2A@30VDC
Width9.9mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Signal Relays
  6. DS2E-SL2-DC9V
DS2E-SL2-DC9V

* Images are for reference only

DS2E-SL2-DC9V

Extended
Manufacturer

PANASONIC

MFR.Part #
DS2E-SL2-DC9V
JLCPCB Part #
C1525371
Package
DIP,9.9x20mm
Description
-40℃~+70℃ 10ms 10ms 180mW 2 Form C: 2C (DPDT-CO) 20mm 220V@DC、250V@AC 2A 2A@30VDC 450Ω、450Ω 50mΩ 9.3mm 9.9mm 9V Silver + Gold Plated DIP,9.9x20mm Signal Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DS2E-SL2-DC9V

* Images are for reference only

DS2E-SL2-DC9V
Extended
Manufacturer

PANASONIC

MFR.Part #
DS2E-SL2-DC9V
JLCPCB Part #
C1525371
Package
DIP,9.9x20mm
Description
-40℃~+70℃ 10ms 10ms 180mW 2 Form C: 2C (DPDT-CO) 20mm 220V@DC、250V@AC 2A 2A@30VDC 450Ω、450Ω 50mΩ 9.3mm 9.9mm 9V Silver + Gold Plated DIP,9.9x20mm Signal Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DS2E-SL2-DC9V Specifications

DS2E-SL2-DC9V technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerPANASONIC
PackageDIP,9.9x20mm
Operating Temperature-40℃~+70℃
Switching Voltage(Max)220V@DC、250V@AC
Coil Resistance450Ω、450Ω
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power180mW
Length20mm
Operate Time10ms
Switching Current(Max)2A
Contact MaterialSilver + Gold Plated
Coil Voltage9V
Release Time10ms
Height9.3mm
Contact Resistance50mΩ
Contact Rating2A@30VDC
Width9.9mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS2E-SL2-DC9V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DS2E-SL2-DC9V Documents

DS2E-SL2-DC9V datasheets or manufacturer documentation.

Datasheet: DS2E-SL2-DC9V Datasheet (PDF)

DS2E-SL2-DC9V Schematic Symbol & PCB Footprint

The DS2E-SL2-DC9V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.