
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,12.3x7.4mm | |
| Operating Temperature | -30℃~+80℃ | |
| Operate Time | 5ms | |
| Switching Current(Max) | 1A | |
| Contact Material | AgNi | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Switching Voltage(Max) | 30V@DC、120V@AC | |
| Contact Rating | 1A@24VDC、1A@120VAC | |
| Coil Resistance | 480Ω | |
| Contact Form | A set of conversions: 1C (Single-pole Double-throw Conversion) | |
| Coil Rated Power | 300mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSC-112D3H,000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,12.3x7.4mm | |
| Operating Temperature | -30℃~+80℃ | |
| Operate Time | 5ms | |
| Switching Current(Max) | 1A | |
| Contact Material | AgNi | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Switching Voltage(Max) | 30V@DC、120V@AC | |
| Contact Rating | 1A@24VDC、1A@120VAC | |
| Coil Resistance | 480Ω | |
| Contact Form | A set of conversions: 1C (Single-pole Double-throw Conversion) | |
| Coil Rated Power | 300mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSC-112D3H,000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSC-112D3H,000 datasheets or manufacturer documentation.
Datasheet: TSC-112D3H,000 Datasheet (PDF)
The TSC-112D3H,000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.