


- Manufacturer
- MFR.Part #
- HE3321C0500
- JLCPCB Part #
- C1524856
- Package
- SIP,7x24.9mm
- Description
- -40℃~+85℃ 1.5A 125Ω 175V@DC 200mΩ 250mA 3ms 3ms 5 5V 5W Non-Polarized - Single Coil One set changeover: 1C (SPDT - changeover) SIP,7x24.9mm Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Package | SIP,7x24.9mm | |
| Switching Power(Max) | 5W | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 175V@DC | |
| Coil Resistance | 125Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Length | 24.9mm | |
| Operate Time | 3ms | |
| Switching Current(Max) | 250mA | |
| Number of Pins | 5 | |
| Coil Voltage | 5V | |
| Release Time | 3ms | |
| Load Current(Max) | 1.5A | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 200mΩ | |
| Width | 7mm |

* Images are for reference only
HE3321C0500
Extended- Manufacturer
- MFR.Part #
- HE3321C0500
- JLCPCB Part #
- C1524856
- Package
- SIP,7x24.9mm
- Description
- -40℃~+85℃ 1.5A 125Ω 175V@DC 200mΩ 250mA 3ms 3ms 5 5V 5W Non-Polarized - Single Coil One set changeover: 1C (SPDT - changeover) SIP,7x24.9mm Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HE3321C0500
- JLCPCB Part #
- C1524856
- Package
- SIP,7x24.9mm
- Description
- -40℃~+85℃ 1.5A 125Ω 175V@DC 200mΩ 250mA 3ms 3ms 5 5V 5W Non-Polarized - Single Coil One set changeover: 1C (SPDT - changeover) SIP,7x24.9mm Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HE3321C0500 Specifications
HE3321C0500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Package | SIP,7x24.9mm | |
| Switching Power(Max) | 5W | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 175V@DC | |
| Coil Resistance | 125Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Length | 24.9mm | |
| Operate Time | 3ms | |
| Switching Current(Max) | 250mA | |
| Number of Pins | 5 | |
| Coil Voltage | 5V | |
| Release Time | 3ms | |
| Load Current(Max) | 1.5A | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 200mΩ | |
| Width | 7mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HE3321C0500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HE3321C0500 Documents
HE3321C0500 datasheets or manufacturer documentation.
Datasheet: HE3321C0500 Datasheet (PDF)
HE3321C0500 Schematic Symbol & PCB Footprint
The HE3321C0500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.