DIP24-1C90-51D
Extended
* Images are for reference only
DIP24-1C90-51D
Attributes
Value
Manufacturer
MFR.Part #
DIP24-1C90-51D
JLCPCB Part #
C1524854
Package
Plugin
Description
-20℃~+70℃ 1.5ms 175V@DC、175V@AC 24V 500mA 700us One set changeover: 1C (SPDT - changeover) 插件 Reed Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Reed Relays
ManufacturerSTANDEXMEDER
PackagePlugin
Operating Temperature-20℃~+70℃
Operate Time700us
Switching Current(Max)500mA
Coil Voltage24V
Release Time1.5ms
Switching Voltage(Max)175V@DC、175V@AC
Contact FormOne set changeover: 1C (SPDT - changeover)