
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | STANDEXMEDER | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Operate Time | 700us | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 12V | |
| Release Time | 1.5ms | |
| Switching Voltage(Max) | 175V@DC、175V@AC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DIP12-1C90-51D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | STANDEXMEDER | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Operate Time | 700us | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 12V | |
| Release Time | 1.5ms | |
| Switching Voltage(Max) | 175V@DC、175V@AC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DIP12-1C90-51D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DIP12-1C90-51D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.