


- Manufacturer
- MFR.Part #
- G5NB-1A4-EL-HA DC12
- JLCPCB Part #
- C1524671
- Package
- 插件,20.4x7mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10ms 10ms 12V 200mW 30V@DC、250V@AC 5A@30VDC、7A@250VAC 720Ω 7A Silver Alloy (Cd-Free) 插件,20.4x7mm Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | 插件,20.4x7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Resistance | 720Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 200mW | |
| Length | 20.4mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 7A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 5A@30VDC、7A@250VAC | |
| Width | 7mm |

* Images are for reference only
G5NB-1A4-EL-HA DC12
Extended- Manufacturer
- MFR.Part #
- G5NB-1A4-EL-HA DC12
- JLCPCB Part #
- C1524671
- Package
- 插件,20.4x7mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10ms 10ms 12V 200mW 30V@DC、250V@AC 5A@30VDC、7A@250VAC 720Ω 7A Silver Alloy (Cd-Free) 插件,20.4x7mm Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- G5NB-1A4-EL-HA DC12
- JLCPCB Part #
- C1524671
- Package
- 插件,20.4x7mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10ms 10ms 12V 200mW 30V@DC、250V@AC 5A@30VDC、7A@250VAC 720Ω 7A Silver Alloy (Cd-Free) 插件,20.4x7mm Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G5NB-1A4-EL-HA DC12 Specifications
G5NB-1A4-EL-HA DC12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | 插件,20.4x7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Resistance | 720Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 200mW | |
| Length | 20.4mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 7A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 5A@30VDC、7A@250VAC | |
| Width | 7mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G5NB-1A4-EL-HA DC12. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G5NB-1A4-EL-HA DC12 Documents
G5NB-1A4-EL-HA DC12 datasheets or manufacturer documentation.
Datasheet: G5NB-1A4-EL-HA DC12 Datasheet (PDF)
G5NB-1A4-EL-HA DC12 Schematic Symbol & PCB Footprint
The G5NB-1A4-EL-HA DC12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.