
- Manufacturer
- MFR.Part #
- OSA-SH-205DM5,600
- JLCPCB Part #
- C1524668
- Package
- Plugin
- Description
- -30℃~+60℃ 10ms 20ms 30V@DC、240V@AC 5A 5V AgSnO2 Two sets normally open: 2A (DPST - normally open) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -30℃~+60℃ | |
| Operate Time | 20ms | |
| Switching Current(Max) | 5A | |
| Coil Voltage | 5V | |
| Contact Material | AgSnO2 | |
| Release Time | 10ms | |
| Switching Voltage(Max) | 30V@DC、240V@AC | |
| Contact Form | Two normally open: 2A (DPST-NO) |

* Images are for reference only
OSA-SH-205DM5,600
Extended- Manufacturer
- MFR.Part #
- OSA-SH-205DM5,600
- JLCPCB Part #
- C1524668
- Package
- Plugin
- Description
- -30℃~+60℃ 10ms 20ms 30V@DC、240V@AC 5A 5V AgSnO2 Two sets normally open: 2A (DPST - normally open) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OSA-SH-205DM5,600
- JLCPCB Part #
- C1524668
- Package
- Plugin
- Description
- -30℃~+60℃ 10ms 20ms 30V@DC、240V@AC 5A 5V AgSnO2 Two sets normally open: 2A (DPST - normally open) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OSA-SH-205DM5,600 Specifications
OSA-SH-205DM5,600 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -30℃~+60℃ | |
| Operate Time | 20ms | |
| Switching Current(Max) | 5A | |
| Coil Voltage | 5V | |
| Contact Material | AgSnO2 | |
| Release Time | 10ms | |
| Switching Voltage(Max) | 30V@DC、240V@AC | |
| Contact Form | Two normally open: 2A (DPST-NO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OSA-SH-205DM5,600. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OSA-SH-205DM5,600 Documents
OSA-SH-205DM5,600 datasheets or manufacturer documentation.
Datasheet: OSA-SH-205DM5,600 Datasheet (PDF)
OSA-SH-205DM5,600 Schematic Symbol & PCB Footprint
The OSA-SH-205DM5,600 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.