
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin,15x20mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 14V@DC | |
| Coil Resistance | 96Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 1.7W | |
| Length | 20mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 35A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Height | 22mm | |
| Coil Type | 无极性-单线圈(带电阻) | |
| Contact Resistance | 2mΩ | |
| Contact Rating | 35A@14VDC | |
| Width | 15mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CM1AF-R-12V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin,15x20mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 14V@DC | |
| Coil Resistance | 96Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 1.7W | |
| Length | 20mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 35A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Height | 22mm | |
| Coil Type | 无极性-单线圈(带电阻) | |
| Contact Resistance | 2mΩ | |
| Contact Rating | 35A@14VDC | |
| Width | 15mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CM1AF-R-12V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CM1AF-R-12V datasheets or manufacturer documentation.
Datasheet: CM1AF-R-12V Datasheet (PDF)
The CM1AF-R-12V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.