
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Electromechanical Contactor | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Driving mode | DC | |
| Coil voltage | DC12V | |
| Application type | Electromechanical | |
| Rated current | 500A | |
| series | LEV200 | |
| Installation mode | Base | |
| dimension | 93mm×77mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LEV200A4ANA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Electromechanical Contactor | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Driving mode | DC | |
| Coil voltage | DC12V | |
| Application type | Electromechanical | |
| Rated current | 500A | |
| series | LEV200 | |
| Installation mode | Base | |
| dimension | 93mm×77mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LEV200A4ANA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LEV200A4ANA datasheets or manufacturer documentation.
Datasheet: LEV200A4ANA Datasheet (PDF)
The LEV200A4ANA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.