
- Manufacturer
- MFR.Part #
- RACD07-500
- JLCPCB Part #
- C1524165
- Package
- -
- Description
- -20℃~+50℃ 1 45kHz 500mA - LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Recom Power | |
| Package | - | |
| Number of Channels | 1 | |
| Frequency - Switching | 45kHz | |
| Output Current | 500mA | |
| Features | Short Circuit Protection、Over Voltage Protection、LED open-circuit protection | |
| Operating temperature | -20℃~+50℃ |

* Images are for reference only
RACD07-500
Extended- Manufacturer
- MFR.Part #
- RACD07-500
- JLCPCB Part #
- C1524165
- Package
- -
- Description
- -20℃~+50℃ 1 45kHz 500mA - LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RACD07-500
- JLCPCB Part #
- C1524165
- Package
- -
- Description
- -20℃~+50℃ 1 45kHz 500mA - LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RACD07-500 Specifications
RACD07-500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Recom Power | |
| Package | - | |
| Number of Channels | 1 | |
| Frequency - Switching | 45kHz | |
| Output Current | 500mA | |
| Features | Short Circuit Protection、Over Voltage Protection、LED open-circuit protection | |
| Operating temperature | -20℃~+50℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RACD07-500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RACD07-500 Documents
RACD07-500 datasheets or manufacturer documentation.
Datasheet: RACD07-500 Datasheet (PDF)
RACD07-500 Schematic Symbol & PCB Footprint
The RACD07-500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.