


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-220-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 46ns | |
| Driven Configuration | Low Side | |
| Current - Output High(IOH) | 30A | |
| Number of Drivers | 1 | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 10uA | |
| Fall Time | 11ns | |
| Rise Time | 11ns | |
| Input Logic Level - High | 3.5V | |
| Voltage - Supply | 12.5V~35V | |
| Features | Enable shutdown、Interleaved conduction protection | |
| Propagation Delay tpLH | 46ns | |
| Current - Output Low(IOL) | 30A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXDN630CI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-220-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 46ns | |
| Driven Configuration | Low Side | |
| Current - Output High(IOH) | 30A | |
| Number of Drivers | 1 | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 10uA | |
| Fall Time | 11ns | |
| Rise Time | 11ns | |
| Input Logic Level - High | 3.5V | |
| Voltage - Supply | 12.5V~35V | |
| Features | Enable shutdown、Interleaved conduction protection | |
| Propagation Delay tpLH | 46ns | |
| Current - Output Low(IOL) | 30A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXDN630CI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXDN630CI datasheets or manufacturer documentation.
Datasheet: IXDN630CI Datasheet (PDF)
The IXDN630CI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.