Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 2SD315AI
2SD315AI
Extended
* Images are for reference only
2SD315AI
Attributes
Value
Manufacturer
POWER INTEGRATIONS
MFR.Part #
2SD315AI
JLCPCB Part #
C1524113
Package
DIP-42
Description
-40℃~+85℃ 100ns 18A 18A 2 80ns Half-Bridge IGBT Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Interleaved conduction protection、Dead-time control、Overcurrent Protection DIP-42 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerPOWER INTEGRATIONS
PackageDIP-42
Operating Temperature-40℃~+85℃
Propagation Delay tpHL350ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)18A
Number of Drivers2
Load TypeIGBT
Fall Time80ns
Rise Time100ns
Voltage - Supply15V
FeaturesInterleaved conduction protection、Dead-time control、Overcurrent Protection
Propagation Delay tpLH300ns
Current - Output Low(IOL)18A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 2SD315AI
2SD315AI

* Images are for reference only

2SD315AI

Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
2SD315AI
JLCPCB Part #
C1524113
Package
DIP-42
Description
-40℃~+85℃ 100ns 18A 18A 2 80ns Half-Bridge IGBT Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Interleaved conduction protection、Dead-time control、Overcurrent Protection DIP-42 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2SD315AI

* Images are for reference only

2SD315AI
Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
2SD315AI
JLCPCB Part #
C1524113
Package
DIP-42
Description
-40℃~+85℃ 100ns 18A 18A 2 80ns Half-Bridge IGBT Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Interleaved conduction protection、Dead-time control、Overcurrent Protection DIP-42 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2SD315AI Specifications

2SD315AI technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerPOWER INTEGRATIONS
PackageDIP-42
Operating Temperature-40℃~+85℃
Propagation Delay tpHL350ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)18A
Number of Drivers2
Load TypeIGBT
Fall Time80ns
Rise Time100ns
Voltage - Supply15V
FeaturesInterleaved conduction protection、Dead-time control、Overcurrent Protection
Propagation Delay tpLH300ns
Current - Output Low(IOL)18A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SD315AI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2SD315AI Documents

2SD315AI datasheets or manufacturer documentation.

Datasheet: 2SD315AI Datasheet (PDF)

2SD315AI Schematic Symbol & PCB Footprint

The 2SD315AI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.